
U3A00102-1M | |
---|---|
DigiKey Part Number | 5073-U3A00102-1M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00102-1M |
Description | USB 3.0 B-F PNLMNT / RA B-M RGT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Female to B Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,47000 $ | 73,47 $ |
Unit Price without VAT: | 73,47000 $ |
---|---|
Unit Price with VAT: | 87,42930 $ |