
U3A00100-05M | |
|---|---|
DigiKey Part Number | 5073-U3A00100-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00100-05M |
Description | USB 3.0 LTCH A-M / A-F PNL MNT 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Female 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,16000 € | 69,16 € |
| 10 | 58,78800 € | 587,88 € |
| 25 | 55,11040 € | 1.377,76 € |
| 50 | 52,48260 € | 2.624,13 € |
| 100 | 49,98110 € | 4.998,11 € |
| Unit Price without VAT: | 69,16000 € |
|---|---|
| Unit Price with VAT: | 82,30040 € |


