Parametric Equivalent
Parametric Equivalent

U3A00093-2M | |
|---|---|
DigiKey Part Number | 5073-U3A00093-2M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00093-2M |
Description | USB 3.0 TYPE A MALE W/LSZH OVER- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU3HFAA-BLK-2M | L-com | 0 | 5073-CAU3HFAA-BLK-2M-ND | 112,56000 € | Parametric Equivalent |
| 09454452903 | HARTING | 0 | 1195-09454452903-ND | 80,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,65000 € | 46,65 € |
| Unit Price without VAT: | 46,65000 € |
|---|---|
| Unit Price with VAT: | 55,51350 € |



