Parametric Equivalent

U3A00086-03M | |
|---|---|
DigiKey Part Number | 5073-U3A00086-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00086-03M |
Description | USB 3.0 A-M / A-F 30/24 W/ FERRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,14000 € | 48,14 € |
| Unit Price without VAT: | 48,14000 € |
|---|---|
| Unit Price with VAT: | 57,28660 € |


