
U3A00078-03M | |
---|---|
DigiKey Part Number | 5073-U3A00078-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00078-03M |
Description | USB 3.0 90RA C-M LFT/RT / 90RA A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,59000 € | 67,59 € |
Unit Price without VAT: | 67,59000 € |
---|---|
Unit Price with VAT: | 80,43210 € |