Parametric Equivalent

U3A00070-3M | |
|---|---|
DigiKey Part Number | 5073-U3A00070-3M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00070-3M |
Description | CA USB 3.0 A/B 26/22 MTL ARMOR 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U3A00072-3M | L-com | 0 | 5073-U3A00072-3M-ND | 25,04000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |


