
U3A00060-075M | |
|---|---|
DigiKey Part Number | 5073-U3A00060-075M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00060-075M |
Description | USB 3.0 A-M B-M 30/24 PVC WHT 0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,16000 € | 36,16 € |
| Unit Price without VAT: | 36,16000 € |
|---|---|
| Unit Price with VAT: | 43,03040 € |

