
U3A00059-1M | |
---|---|
DigiKey Part Number | 5073-U3A00059-1M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00059-1M |
Description | USB 3.0 TYPE A TO A MALE LENGTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,29000 € | 23,29 € |
Unit Price without VAT: | 23,29000 € |
---|---|
Unit Price with VAT: | 27,71510 € |