
U3A00047-1M | |
|---|---|
DigiKey Part Number | 5073-U3A00047-1M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00047-1M |
Description | USB 3.0 FEMALE TO MALE TYPE A RI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Female to A Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 € | 36,29 € |
| Unit Price without VAT: | 36,29000 € |
|---|---|
| Unit Price with VAT: | 43,18510 € |

