
U3A00047-05M | |
|---|---|
DigiKey Part Number | 5073-U3A00047-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00047-05M |
Description | USB 3.0 FEMALE TO MALE TYPE A RI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,42000 € | 31,42 € |
| 10 | 26,70700 € | 267,07 € |
| 25 | 25,03520 € | 625,88 € |
| 50 | 23,84100 € | 1.192,05 € |
| 100 | 22,70390 € | 2.270,39 € |
| 250 | 21,28436 € | 5.321,09 € |
| Unit Price without VAT: | 31,42000 € |
|---|---|
| Unit Price with VAT: | 37,38980 € |


