
U3A00030-1M | |
---|---|
DigiKey Part Number | 5073-U3A00030-1M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00030-1M |
Description | USB A-F PNL MNT/A LTCH-M 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,88000 € | 52,88 € |
10 | 44,95000 € | 449,50 € |
25 | 42,13640 € | 1.053,41 € |
50 | 40,12720 € | 2.006,36 € |
100 | 38,21420 € | 3.821,42 € |
Unit Price without VAT: | 52,88000 € |
---|---|
Unit Price with VAT: | 62,92720 € |