
U3A00021-05M | |
|---|---|
DigiKey Part Number | 5073-U3A00021-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00021-05M |
Description | IP67 USB 3.0 WP MA-F/A-M 30/24 S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,36000 € | 87,36 € |
| 10 | 74,25900 € | 742,59 € |
| 25 | 69,61440 € | 1.740,36 € |
| 50 | 66,29560 € | 3.314,78 € |
| 100 | 63,13600 € | 6.313,60 € |
| Unit Price without VAT: | 87,36000 € |
|---|---|
| Unit Price with VAT: | 103,95840 € |

