
U3A00018-05M | |
|---|---|
DigiKey Part Number | 5073-U3A00018-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00018-05M |
Description | TYPEAP-TYPEAR USB 3.0 .05M BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 € | 59,99 € |
| 10 | 50,98800 € | 509,88 € |
| 25 | 47,79800 € | 1.194,95 € |
| 50 | 45,51860 € | 2.275,93 € |
| 100 | 43,34870 € | 4.334,87 € |
| Unit Price without VAT: | 59,99000 € |
|---|---|
| Unit Price with VAT: | 71,38810 € |

