Parametric Equivalent

U3A00015-05M | |
|---|---|
DigiKey Part Number | 5073-U3A00015-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00015-05M |
Description | CAUSB 3.0 A/A HI-FLEX 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,55000 $ | 51,55 $ |
| Unit Price without VAT: | 51,55000 $ |
|---|---|
| Unit Price with VAT: | 61,34450 $ |


