
U3A00013-05M | |
|---|---|
DigiKey Part Number | 5073-U3A00013-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00013-05M |
Description | CAUSB 3.0 A/B HI-FLEX 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 € | 26,94 € |
| 10 | 22,89900 € | 228,99 € |
| 25 | 21,46520 € | 536,63 € |
| 50 | 20,44120 € | 1.022,06 € |
| 100 | 19,46620 € | 1.946,62 € |
| 250 | 18,24896 € | 4.562,24 € |
| Unit Price without VAT: | 26,94000 € |
|---|---|
| Unit Price with VAT: | 32,05860 € |


