Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

U3A00009-05M | |
|---|---|
DigiKey Part Number | 5073-U3A00009-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00009-05M |
Description | CBL USB 3.0 TYPE A/B FERRITES 0. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAVISU3AB-05M | L-com | 0 | 5073-CAVISU3AB-05M-ND | 72,34000 € | Parametric Equivalent |
| CAVISU3AB-2-05M | L-com | 0 | 5073-CAVISU3AB-2-05M-ND | 10,85000 € | Parametric Equivalent |
| U3A00002-05M | L-com | 0 | 5073-U3A00002-05M-ND | 13,50000 € | Parametric Equivalent |
| U3A00004-05M | L-com | 0 | 5073-U3A00004-05M-ND | 10,53000 € | Parametric Equivalent |
| U3A00006-05M | L-com | 0 | 5073-U3A00006-05M-ND | 10,21000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,13000 € | 30,13 € |
| Unit Price without VAT: | 30,13000 € |
|---|---|
| Unit Price with VAT: | 35,85470 € |





