Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

U3A00004-105M | |
|---|---|
DigiKey Part Number | 5073-U3A00004-105M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00004-105M |
Description | CA USB 3.0 A/B PLAS ARMR 1.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 4.92' (1.50m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U3A00002-105M | L-com | 0 | 5073-U3A00002-105M-ND | 59,72000 € | Parametric Equivalent |
| U3A00006-105M | L-com | 0 | 5073-U3A00006-105M-ND | 42,16000 € | Parametric Equivalent |
| U3A00009-105M | L-com | 0 | 5073-U3A00009-105M-ND | 9,01000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 € | 39,15 € |
| Unit Price without VAT: | 39,15000 € |
|---|---|
| Unit Price with VAT: | 46,58850 € |




