
U2C00055 | |
---|---|
DigiKey Part Number | 5073-U2C00055-ND |
Manufacturer | |
Manufacturer Product Number | U2C00055 |
Description | USB 2.0 ADAPTER TYPE A-M/A-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,54000 € | 9,54 € |
Unit Price without VAT: | 9,54000 € |
---|---|
Unit Price with VAT: | 11,35260 € |