
U2C00054 | |
|---|---|
DigiKey Part Number | 5073-U2C00054-ND |
Manufacturer | |
Manufacturer Product Number | U2C00054 |
Description | USB 2.0 ADAPTER TYPE A-F/MB5-M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB - mini B, Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB - mini B, Plug | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 8,77000 € | 87,70 € |
| 25 | 8,22000 € | 205,50 € |
| 50 | 7,82760 € | 391,38 € |
| 100 | 7,45420 € | 745,42 € |
| 250 | 6,98768 € | 1.746,92 € |
| 500 | 6,65446 € | 3.327,23 € |
| 1.000 | 6,33727 € | 6.337,27 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |

