USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U2A00016-1M

DigiKey Part Number
5073-U2A00016-1M-ND
Manufacturer
Manufacturer Product Number
U2A00016-1M
Description
CA USB2.0 TYPE A/B LSZH W/FER 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 25 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,71000 €16,71 €
1014,20400 €142,04 €
2513,31440 €332,86 €
5012,67900 €633,95 €
10012,07410 €1.207,41 €
25011,31896 €2.829,74 €
50010,77934 €5.389,67 €
Manufacturers Standard Package
Unit Price without VAT:16,71000 €
Unit Price with VAT:19,88490 €