
U2A00015-03M | |
|---|---|
DigiKey Part Number | 5073-U2A00015-03M-ND |
Manufacturer | |
Manufacturer Product Number | U2A00015-03M |
Description | USB 2.0 A MALE TO A MALE W/FERRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 10 | 12,02500 € | 120,25 € |
| 25 | 11,27240 € | 281,81 € |
| 50 | 10,73420 € | 536,71 € |
| 100 | 10,22210 € | 1.022,21 € |
| 250 | 9,58264 € | 2.395,66 € |
| 500 | 9,12572 € | 4.562,86 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |


