
U2A00009-3M | |
---|---|
DigiKey Part Number | 5073-U2A00009-3M-ND |
Manufacturer | |
Manufacturer Product Number | U2A00009-3M |
Description | USB2.0 M/THREADED/F CBL 3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,44000 € | 36,44 € |
Unit Price without VAT: | 36,44000 € |
---|---|
Unit Price with VAT: | 43,36360 € |