
U2A00007-12I | |
---|---|
DigiKey Part Number | 5073-U2A00007-12I-ND |
Manufacturer | |
Manufacturer Product Number | U2A00007-12I |
Description | USB A-F PNL MNT/A-M SHLD 12"" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male, Right Angle 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,26000 € | 14,26 € |
Unit Price without VAT: | 14,26000 € |
---|---|
Unit Price with VAT: | 16,96940 € |