
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,22000 € | 24,22 € |
| 10 | 20,58500 € | 205,85 € |
| 25 | 19,29600 € | 482,40 € |
| 50 | 18,37540 € | 918,77 € |
| 100 | 17,49890 € | 1.749,89 € |
| 250 | 16,40460 € | 4.101,15 € |
| 500 | 15,62272 € | 7.811,36 € |
| Unit Price without VAT: | 24,22000 € |
|---|---|
| Unit Price with VAT: | 28,82180 € |


