
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,97000 € | 21,97 € |
| 10 | 18,67300 € | 186,73 € |
| 25 | 17,50400 € | 437,60 € |
| 50 | 16,66880 € | 833,44 € |
| 100 | 15,87360 € | 1.587,36 € |
| 250 | 14,88088 € | 3.720,22 € |
| 500 | 14,17156 € | 7.085,78 € |
| Unit Price without VAT: | 21,97000 € |
|---|---|
| Unit Price with VAT: | 26,14430 € |

