
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 10 | 10,72700 € | 107,27 € |
| 25 | 10,05440 € | 251,36 € |
| 50 | 9,57440 € | 478,72 € |
| 100 | 9,11740 € | 911,74 € |
| 250 | 8,54700 € | 2.136,75 € |
| 500 | 8,13946 € | 4.069,73 € |
| 1.000 | 7,75148 € | 7.751,48 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,02970 € |



