
U1A00003-03M | |
|---|---|
DigiKey Part Number | 5073-U1A00003-03M-ND |
Manufacturer | |
Manufacturer Product Number | U1A00003-03M |
Description | USB 3.1 LSZH TYPE C GEN 2 M/M 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed) Cable C Male to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed) |
Mfr | Transfer Rate 10Gbps |
Packaging Bag | Wire Gauge 23 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,35000 € | 80,35 € |
| Unit Price without VAT: | 80,35000 € |
|---|---|
| Unit Price with VAT: | 95,61650 € |

