
U1A00002-1M | |
---|---|
DigiKey Part Number | 5073-U1A00002-1M-ND |
Manufacturer | |
Manufacturer Product Number | U1A00002-1M |
Description | USB 3.1 TYPE C GEN 2 M/M 10 GBPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 23 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,20000 € | 61,20 € |
Unit Price without VAT: | 61,20000 € |
---|---|
Unit Price with VAT: | 72,82800 € |