Category | Diameter - Inside, Non-Expanded 0.125" (3.18mm) |
Manufacturer L-com | Diameter - Inside, Expanded 0.500" (12.70mm) |
Series | Material Polyethylene (PE) |
Packaging Bag | Color Clear |
Part Status Active | Length 100' (30.48m) |
Type Spiral Wrap | Wall Thickness 0.031" (0.79mm) |
Type Attributes Harness | Operating Temperature -20°C ~ 80°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,22000 € | 41,22 € |
| Unit Price without VAT: | 41,22000 € |
|---|---|
| Unit Price with VAT: | 49,05180 € |