Slit Wrap 0.400" (10.16mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUBSPLT-0.25

DigiKey Part Number
5073-TUBSPLT-0.25-ND
Manufacturer
Manufacturer Product Number
TUBSPLT-0.25
Description
SPLIT TUB BLK NYL 100FT 1/4""
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.400" (10.16mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Manufacturer
L-com
Diameter - Outside, Non-Expanded
0.400" (10.16mm)
Series
Material
Nylon
Packaging
Bag
Color
Black
Part Status
Active
Length
100' (30.48m)
Type
Slit Wrap
Operating Temperature
-40°C ~ 149°C
Type Attributes
Slit Harness
Abrasion Protection
Abrasion Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,29000 €36,29 €
Manufacturers Standard Package
Unit Price without VAT:36,29000 €
Unit Price with VAT:43,18510 €