
TSPFTRC6-BLU | |
|---|---|
DigiKey Part Number | 5073-TSPFTRC6-BLU-ND |
Manufacturer | |
Manufacturer Product Number | TSPFTRC6-BLU |
Description | CAT6 RJ45 ROTATABLE FIELD TERM P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Category | Ratings Cat6 |
Manufacturer L-com | Termination IDC |
Series | Length 1.850" (47.00mm) |
Packaging Bulk | Color Blue |
Part Status Active | Wire Gauge 23-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 2.00µin (0.051µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,05000 € | 23,05 € |
| Unit Price without VAT: | 23,05000 € |
|---|---|
| Unit Price with VAT: | 27,42950 € |

