
TSPFTPFNS-RA | |
|---|---|
DigiKey Part Number | 5073-TSPFTPFNS-RA-ND |
Manufacturer | |
Manufacturer Product Number | TSPFTPFNS-RA |
Description | RJ45 PLUG PROFINET FIELD TERM SH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.000" (50.80mm) | |
Color | Clear | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,71000 € | 20,71 € |
| Unit Price without VAT: | 20,71000 € |
|---|---|
| Unit Price with VAT: | 24,64490 € |

