
TSPFTC6AS-POE | |
|---|---|
DigiKey Part Number | 5073-TSPFTC6AS-POE-ND |
Manufacturer | |
Manufacturer Product Number | TSPFTC6AS-POE |
Description | RJ45 FIELD-TERM C6A SHLD PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer L-com | Termination IDC |
Series | Length 2.110" (53.59mm) |
Packaging Bag | Color Clear |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polyamide (PA), Nylon |
Features Circular Bayonet Coupling | Shield Material Brass |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 10 | 12,17400 € | 121,74 € |
| 25 | 11,41120 € | 285,28 € |
| 50 | 10,86640 € | 543,32 € |
| 100 | 10,34800 € | 1.034,80 € |
| 250 | 9,70064 € | 2.425,16 € |
| 500 | 9,23818 € | 4.619,09 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |


