
TSPEH01-10M | |
|---|---|
DigiKey Part Number | 5073-TSPEH01-10M-ND |
Manufacturer | |
Manufacturer Product Number | TSPEH01-10M |
Description | SPEH BULK, SF/TP 22STR+18AWG POW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Green 18 AWG, 22 AWG 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Jacket Color Green |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Cable Type | Conductor Insulation Polyethylene (PE) |
Number of Conductors 4 (2 Pair Twisted) | Shield Material Aluminum |
Wire Gauge | Shield Coverage 90% |
Conductor Material Copper, Bare |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,01000 € | 163,01 € |
| Unit Price without VAT: | 163,01000 € |
|---|---|
| Unit Price with VAT: | 193,98190 € |

