
TSPE03-50M | |
|---|---|
DigiKey Part Number | 5073-TSPE03-50M-ND |
Manufacturer | |
Manufacturer Product Number | TSPE03-50M |
Description | SPE BULK, SF/TP 22STR, PUR, GRN, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Green 22 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Diameter 0.209" (5.31mm) |
Series | Length 164.0' (50.0m) |
Packaging Bulk | Jacket Color Green |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Cable Type | Conductor Insulation Polyethylene (PE) |
Number of Conductors 4 (2 Pair Twisted) | Shield Material Aluminum |
Wire Gauge | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,56000 € | 349,56 € |
| Unit Price without VAT: | 349,56000 € |
|---|---|
| Unit Price with VAT: | 415,97640 € |

