
TSPE02-50M | |
|---|---|
DigiKey Part Number | 5073-TSPE02-50M-ND |
Manufacturer | |
Manufacturer Product Number | TSPE02-50M |
Description | SPE BULK, SF/TP 22SLD, PUR, GRN, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Green 22 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Diameter 0.181" (4.60mm) |
Series | Length 164.0' (50.0m) |
Packaging Bulk | Jacket Color Green |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Cable Type | Conductor Insulation Polyethylene (PE) |
Number of Conductors 4 (2 Pair Twisted) | Shield Material Aluminum |
Wire Gauge | Shield Coverage 85% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,83000 € | 378,83 € |
| Unit Price without VAT: | 378,83000 € |
|---|---|
| Unit Price with VAT: | 450,80770 € |

