
Category | Termination IDC |
Manufacturer L-com | Length 0.884" (22.45mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Shielding Unshielded | Voltage Rating 250V |
Ratings Cat6 | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,95920 € | 23,98 € |
| 50 | 0,91320 € | 45,66 € |
| 100 | 0,86940 € | 86,94 € |
| 250 | 0,81496 € | 203,74 € |
| 500 | 0,77600 € | 388,00 € |
| 1.000 | 0,73897 € | 738,97 € |
| 2.500 | 0,69272 € | 1.731,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |





