Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP801C6A-BLU

DigiKey Part Number
5073-TSP801C6A-BLU-ND
Manufacturer
Manufacturer Product Number
TSP801C6A-BLU
Description
CAT6A RJ45 KJ, 90 PUNCH DOWN,MIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Exterior Housing Color
Blue
Manufacturer
L-com
Interior Housing Color
Blue
Series
Exterior Contact Material
Phosphor Bronze
Packaging
Bulk
Interior Contact Material
Phosphor Bronze
Part Status
Active
Exterior Contact Finish
Gold
Style
Modular
Interior Contact Finish
Gold
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Operating Temperature
-10°C ~ 60°C
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Ratings
Cat6a
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Features
Shielded
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.430
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,53000 €10,53 €
Manufacturers Standard Package
Unit Price without VAT:10,53000 €
Unit Price with VAT:12,53070 €