
TSP801C6A-BLK | |
|---|---|
DigiKey Part Number | 5073-TSP801C6A-BLK-ND |
Manufacturer | |
Manufacturer Product Number | TSP801C6A-BLK |
Description | CAT6A RJ45 KJ, 90 PUNCH DOWN,MIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Category | Exterior Housing Color Black |
Manufacturer L-com | Interior Housing Color Black |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bulk | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6a |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Features Shielded |
Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |

