
TSP4088C5S | |
|---|---|
DigiKey Part Number | 5073-TSP4088C5S-ND |
Manufacturer | |
Manufacturer Product Number | TSP4088C5S |
Description | PLUG RJ45(8X8) CAT5E SHLD 50PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.897" (22.78mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,42000 € | 108,42 € |
| 10 | 92,16400 € | 921,64 € |
| 25 | 86,39920 € | 2.159,98 € |
| 50 | 82,28120 € | 4.114,06 € |
| 100 | 78,35980 € | 7.835,98 € |
| Unit Price without VAT: | 108,42000 € |
|---|---|
| Unit Price with VAT: | 129,01980 € |



