
TSP3066R | |
|---|---|
DigiKey Part Number | 5073-TSP3066R-ND |
Manufacturer | |
Manufacturer Product Number | TSP3066R |
Description | PLUG RJ12(6X6) RND CBL 100PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer L-com | Termination IDC |
Series | Length 0.525" (13.34mm) |
Packaging Bag | Color Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Housing Material Polycarbonate (PC) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,72000 € | 74,72 € |
| Unit Price without VAT: | 74,72000 € |
|---|---|
| Unit Price with VAT: | 88,91680 € |

