
Category | Shielding Unshielded |
Manufacturer L-com | Termination IDC |
Series | Length 0.525" (13.34mm) |
Packaging Bag | Color Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Polycarbonate (PC) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 16,92180 € |

