
TSLG3-IDODKIT-1M | |
|---|---|
DigiKey Part Number | 5073-TSLG3-IDODKIT-1M-ND |
Manufacturer | |
Manufacturer Product Number | TSLG3-IDODKIT-1M |
Description | STARLINK G3 INDOOR-OUTDOOR KIT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,37000 € | 66,37 € |
| 10 | 56,41200 € | 564,12 € |
| 25 | 52,88240 € | 1.322,06 € |
| 50 | 50,36080 € | 2.518,04 € |
| 100 | 47,96050 € | 4.796,05 € |
| Unit Price without VAT: | 66,37000 € |
|---|---|
| Unit Price with VAT: | 78,98030 € |


