
TSLG3-IDKIT-1M | |
|---|---|
DigiKey Part Number | 5073-TSLG3-IDKIT-1M-ND |
Manufacturer | |
Manufacturer Product Number | TSLG3-IDKIT-1M |
Description | STARLINK G3 INDOOR KIT, 2X M-F C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,98000 € | 47,98 € |
| 10 | 40,78400 € | 407,84 € |
| 25 | 38,23160 € | 955,79 € |
| 50 | 36,40860 € | 1.820,43 € |
| 100 | 34,67260 € | 3.467,26 € |
| 250 | 32,50508 € | 8.126,27 € |
| Unit Price without VAT: | 47,98000 € |
|---|---|
| Unit Price with VAT: | 57,09620 € |


