
TSFZC7-BLU-100F | |
|---|---|
DigiKey Part Number | 5073-TSFZC7-BLU-100F-ND |
Manufacturer | |
Manufacturer Product Number | TSFZC7-BLU-100F |
Description | CAT 7 10GIG, S/FTP, 26AWG STR, L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Blue 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 60%, 25% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,52000 € | 198,52 € |
| Unit Price without VAT: | 198,52000 € |
|---|---|
| Unit Price with VAT: | 236,23880 € |

