
TSFC7-BLU-1000F | |
|---|---|
DigiKey Part Number | 5073-TSFC7-BLU-1000F-ND |
Manufacturer | |
Manufacturer Product Number | TSFC7-BLU-1000F |
Description | CAT 7 10GIG, S/FTP, 26AWG STR, P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Blue 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Blue |
Part Status Active | Voltage 30 V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Foam Polyethylene (FPE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 60%, 25% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,89000 € | 617,89 € |
| Unit Price without VAT: | 617,89000 € |
|---|---|
| Unit Price with VAT: | 735,28910 € |

