
TRM695ASFZ-WHT-60F | |
|---|---|
DigiKey Part Number | 5073-TRM695ASFZ-WHT-60F-ND |
Manufacturer | |
Manufacturer Product Number | TRM695ASFZ-WHT-60F |
Description | C6A ANTIBACTERIAL S/FTP RJ45 26S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 60.00' (18.29m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,52000 € | 29,52 € |
| Unit Price without VAT: | 29,52000 € |
|---|---|
| Unit Price with VAT: | 35,12880 € |

