Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRM695A-WHT-2F | |
|---|---|
DigiKey Part Number | 5073-TRM695A-WHT-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRM695A-WHT-2F |
Description | C6A ANTIBACTERIAL UTP RJ45 24STR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-002-WH | Eaton Tripp Lite | 5 | 95-N261-002-WH-ND | 6,18000 € | Parametric Equivalent |
| N261-S02-WH | Eaton Tripp Lite | 8 | 95-N261-S02-WH-ND | 8,04000 € | Parametric Equivalent |
| N261AB-S02-WH | Eaton Tripp Lite | 0 | 95-N261AB-S02-WH-ND | 4,36120 € | Parametric Equivalent |
| RJE1Y31610C42401 | Amphenol CS (Commercial Products) | 178 | 664-RJE1Y31610C42401-ND | 4,52000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |





