Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRM695A-WHT-20F | |
|---|---|
DigiKey Part Number | 5073-TRM695A-WHT-20F-ND |
Manufacturer | |
Manufacturer Product Number | TRM695A-WHT-20F |
Description | C6A ANTIBACTERIAL UTP RJ45 24STR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-020-WH | Eaton Tripp Lite | 1 | 95-N261-020-WH-ND | 17,72000 € | Parametric Equivalent |
| N261-S20-WH | Eaton Tripp Lite | 10 | 95-N261-S20-WH-ND | 15,77000 € | Parametric Equivalent |
| N261AB-020-WH | Eaton Tripp Lite | 50 | 95-N261AB-020-WH-ND | 17,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |




