Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRM630ASF-WHT-3F | |
|---|---|
DigiKey Part Number | 5073-TRM630ASF-WHT-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRM630ASF-WHT-3F |
Description | C6A SLIM ANTIBACTERIAL S/FTP 30A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-WHT-3F | L-com | 3 | 5073-TRD626ASP-WHT-3F-ND | 32,57000 € | Parametric Equivalent |
| TRD626ASR-WHT-3F | L-com | 3 | 5073-TRD626ASR-WHT-3F-ND | 26,56000 € | Parametric Equivalent |
| TRD695APWHT-3 | L-com | 0 | 5073-TRD695APWHT-3-ND | 55,59000 € | Parametric Equivalent |
| TRM695ASFZ-WHT-3F | L-com | 0 | 5073-TRM695ASFZ-WHT-3F-ND | 37,73000 € | Parametric Equivalent |
| CAT6A-03WT-SFTP | Ease Electronics | 0 | 4627-CAT6A-03WT-SFTP-ND | 44,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 € | 29,20 € |
| Unit Price without VAT: | 29,20000 € |
|---|---|
| Unit Price with VAT: | 34,74800 € |











